R7FS5D57C3A01CFP#HA1

Renesas Electronics
968-S5D57C3A01CFPHA1
R7FS5D57C3A01CFP#HA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D5 1MB 100QFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.71 $24.71
$19.39 $193.90
$18.59 $464.75
$16.38 $1,638.00
$15.58 $3,895.00
$14.57 $7,285.00
Full Reel (Order in multiples of 1000)
$13.46 $13,460.00
2,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$21.78
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S5D5
SMD/SMT
LQFP-100
ARM Cortex M4
32 kB, 1 MB
32 bit
12 bit
120 MHz
76 I/O
384 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: Ethernet, I2C, SCI, SPI, QSPI, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Processor Series: S5
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Synergy™ S5D5 Arm® Microcontrollers

Renesas Synergy™ S5D5 Arm® Microcontrollers provide a high-performance Arm Cortex® M4 core running up to 120MHz. These MCUs feature up to 1MB code flash memory, 384KB SRAM, Capacitive Touch Sensing Unit (CTSU), 12-Bit A/D Converter (ADC12), and 12-Bit D/A Converter (DAC12). The S5D5 MCUs include Ethernet MAC Controller (ETHERC), Ethernet DMA Controller (EDMAC), USB 2.0 full-speed, Quad Serial Peripheral Interface (QSPI), security, safety, and analog features. The S5D5 MCUs are ideal for home, industrial, and automation applications.