Texas Instruments ARM Microcontrollers - MCU

Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123FH6PMI7R 103In Stock
Min.: 1
Mult.: 1

TM4C123FH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.15 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 636In Stock
Min.: 1
Mult.: 1
: 1,000

RM44L520 SMD/SMT LQFP-100 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 120 MHz 45 I/O 128 kB 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 16/32-Bit RISC Flash Microcontroller 144 280In Stock
Min.: 1
Mult.: 1
: 500

RM48L540 SMD/SMT LQFP-144 ARM Cortex R4F 2 MB 32 bit/16 bit 12 bit 200 MHz 64 I/O 192 kB 3 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230E6PMIR A A 595-TM4C1230E6PMIR 181In Stock
Min.: 1
Mult.: 1

TM4C1230E6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1233H6PZI7R 94In Stock
Min.: 1
Mult.: 1

TM4C1233H6PZ SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 69 I/O 32 kB 1.08 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1237H6PMI7R 160In Stock
Min.: 1
Mult.: 1

TM4C1237H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.15 V 3.63 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 749In Stock
Min.: 1
Mult.: 1
: 1,000

TM4C129CNCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C123AE6PMI7R 109In Stock
Min.: 1
Mult.: 1

TM4C123AE6PM SMD/SMT LQFP-64 ARM Cortex M4F 128 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 1.08 V 1.32 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto MicroCntlr 119In Stock
Min.: 1
Mult.: 1

F28M35H22C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 256 kB, 256 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.995 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F 71In Stock
Min.: 1
Mult.: 1

RM44L520 SMD/SMT LQFP-100 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 180 MHz 45 I/O 128 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123BH6PGEIR A 595-TM4C123BH6PGEIR 142In Stock
Min.: 1
Mult.: 1

TM4C123BH6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex M-3 CAN 10-Bit ADC 33In Stock
Min.: 1
Mult.: 1

LM3S2965 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 56 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tube
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-80 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 32 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 873In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G3518-Q1 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 900In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G3518-Q1 SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 74 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 783In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0G3519-Q1 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 696In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0G3519-Q1 SMD/SMT ARM Cortex M0+ 512 kB 32 bit 12 bit 48 MHz 74 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 770In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G3529-Q1 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 48 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 7,950In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT DSBGA-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 1,600In Stock
Min.: 1
Mult.: 1
: 160

SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 900In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G1518 SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 74 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 792In Stock
Min.: 1
Mult.: 1
: 1,000

MSPM0G1519 SMD/SMT LQFP-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel