Texas Instruments MSP430F5308 Series 16-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5308IPT A A 595-MSP430F5308IPT 948In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MSP430 16 kB 6 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5308IRGCR 177In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 16 kB 6 kB VQFN-64 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5308IPTR A 595-MSP430F5308IPTR 250In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 6 kB LQFP-48 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Tray
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5308IRGCT Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

MSP430 16 kB 6 kB VQFN-64 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5308IRGZR A 595-MSP430F5308IRGZR Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

MSP430 16 kB 6 kB VQFN-48 25 MHz 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5308IRGZT A 595-MSP430F5308IRGZT Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MSP430 16 kB 6 kB VQFN-48 25 MHz SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Reel
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 16KB Flash 6KB SRAM 10 A A 595-MSP430F5308IZXHR Non-Stocked Lead-Time 18 Weeks
Min.: 576
Mult.: 576

MSP430 16 kB 6 kB NFBGA-80 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Tray
Texas Instruments 16-bit Microcontrollers - MCU 25 MHz MCU with 16KB Flash 6KB SRAM 10 A A 595-MSP430F5308IZXH Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

MSP430 16 kB 6 kB NFBGA-80 25 MHz 10 bit 47 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5308 Reel