Microcontrollers - MCU

Results: 5,216
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 2,305In Stock
Min.: 1
Mult.: 1

SMD/SMT UFBGA-132 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 110 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz Cortex-M0+ 32 MHz w/320 Kbyte 4,887In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M0+, ARM Cortex M4 320 kB 32 bit 12 bit 32 MHz 30 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Multiprotocol LPWAN 32-bit Arm Cortex-M4 MCUs LoRa (G)FSK-MSK BPSK 256KB Flash 1,704In Stock
Min.: 1
Mult.: 1

Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 15,662In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 STM8 8 kB 8 bit 12 bit 16 MHz 18 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 32kB Flash 16MHz EE 15,722In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 STM8 32 kB 8 bit 12 bit 16 MHz 41 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 2,309In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT STM8 64 kB 8 bit 12 bit 16 MHz 41 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 1,452In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 STM8 8 kB 8 bit 12 bit 16 MHz 18 I/O 1 kB 1.8 V 3.6 V - 40 C + 125 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 64-Pin 64kB 2,282In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 STM8 64 kB 8 bit 12 bit 16 MHz 54 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 32 Kbytes Flash, 24 MHz CPU, integrated EEPROM 8,720In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LQFP-44 STM8 32 kB 8 bit 10 bit 16 MHz 34 I/O 2 kB 2.95 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl 471In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 12 bit 1.7 V 3.6 V Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 8 Kbytes RAM, 64 MHz CPU, 2x USART 1,130In Stock
Min.: 1
Mult.: 1

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB Flash 144KB RAM 884In Stock
Min.: 1
Mult.: 1

ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 512Kbytes Flash Math Accelerator High Analog 712In Stock
1,560Expected 2026-12-07
Min.: 1
Mult.: 1

Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU 1,653In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TFBGA-64 ARM Cortex M0 192 kB 32 bit 12 bit 32 MHz 50 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel


STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power w/FPU Arm Cortex-M4 MCU 80 MHz w/512 kbytes 1,059In Stock
Min.: 1
Mult.: 1

Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 576In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420 176 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 192 kB 1.14 V 1.26 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications 99In Stock
Min.: 1
Mult.: 1

SMD/SMT eLQFP-176 e200z4d 4 MB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 608 kB 3 V 5.5 V - 40 C + 150 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU 3,546In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UFQFPN-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 21 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD 192In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 112 I/O 640 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 688In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TQFP-64 e200z0h 512 kB 32 bit 12 bit 80 MHz 43 I/O 48 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 2,446In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 899In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 2,504In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1,260In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1,877In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-32 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 27 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray