ARM Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line Stellar electrifications 32-bit Arm Cortex-M7 automotive 2x cores 2 437In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT eLQFP -176 ARM Cortex M7 2 MB 32 bit 12 bit, 16 bit 300 MHz 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Stellar electrification 32-bit Arm Cortex-M7 automotive 2x cores 2 MB Flash Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT TQFP-144 ARM Cortex M7 2 MB 32 bit 5 x 12 bit, 2 x 16 bit 300 MHz 9 I/O 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics ARM Microcontrollers - MCU Stellar electrification 32-bit Arm Cortex-M7 automotive 2x cores 2 MB Flash Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

SMD/SMT TQFP-144 ARM Cortex M7 2 MB 32 bit 5 x 12 bit, 2 x 16 bit 300 MHz 9 I/O 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics ARM Microcontrollers - MCU Stellar electrification 32-bit Arm Cortex-M7 automotive 2x cores 2 MB Flash Non-Stocked
Min.: 400
Mult.: 400

AEC-Q100 Tray