8-bit Microcontrollers - MCU

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 1,928In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM 520In Stock
Min.: 1
Mult.: 1

M8C 16 kB 256 B SSOP-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C27643 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 521In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 586In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense 5In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 590In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM 698In Stock
Min.: 1
Mult.: 1

M8C 32 kB 2 kB SSOP-48 24 MHz 14 bit 44 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C29x66 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 287In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 29 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus 4In Stock
Min.: 1
Mult.: 1

M8C 16 kB 2 kB SSOP-48 24 MHz 10 bit 34 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 134In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3445 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 8051 8bit 67MHz 64KB 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 31 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

M8C 8 kB 1 kB SSOP-48 SMD/SMT 8 bit CY8C20xx6A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

8051 16 kB 2 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3244 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tube
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 25 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8051 SSOP-48 SMD/SMT 8 bit CY8C3246 Reel
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 25 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8051 SSOP-48 SMD/SMT 8 bit CY8C3866 Reel