Tube Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 309In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 1 MB 32 bit 12 bit 120 MHz 49 I/O 256 kB 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 556In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv UC 256 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 11In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 1 MB 32 bit 12 bit 80 MHz 49 I/O 256 kB 2.3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, E-Temp, 64-pin 245In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 PIC24F 128 kB 16 bit 10 bit, 12 bit 32 MHz 54 I/O 8 kB 2 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS Non-Stocked Lead-Time 27 Weeks
Min.: 280
Mult.: 40

SMD/SMT QFN-64 MIPS32 microAptiv UC 128 kB 32 bit 10 bit, 12 bit 25 MHz 52 I/O 16 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube