Microchip 32-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 442In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 MIPS32 microAptiv UC 64 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 16KB Flash, 4KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT QFN-20 MIPS32 microAptiv UC 16 kB 4 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS Non-Stocked Lead-Time 12 Weeks
Min.: 455
Mult.: 455

SMD/SMT QFN-20 MIPS32 microAptiv UC 32 kB 8 kB 32 bit 10 bit/12 bit 25 MHz 16 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube