AVR16EB28-I/SS

Microchip Technology
579-AVR16EB28-I/SS
AVR16EB28-I/SS

Mfr.:

Description:
8-bit Microcontrollers - MCU 16KB RWW,2KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435

Stock:
435 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.55 $1.55
$1.41 $35.25
$1.29 $121.26

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.58
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
16 kB
2 kB
SSOP-28
20 MHz
12 bit
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
AVR16EB14/20/28/33
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 4 x 16 bit
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 47
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

AVRxEB Microcontrollers

Microchip Technology AVRxEB Microcontrollers (MCUs) are part of the AVR® EB family. The AVR16EB14/20/28/32 offers an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 16KB of Flash, 2KB of SRAM, and 512 bytes of EEPROM. The AVR32EB14/20/28/32 features an AVR CPU with a hardware multiplier running at clock speeds up to 20MHz, with 32KB of Flash, 3KB of SRAM, and 512 bytes of EEPROM. These MCUs implement current technology with a flexible and low-power architecture, including an event system, accurate analog subsystems, and advanced digital peripherals. The Microchip MCUs are available in 14-, 20-, 28-, and 32-pin packages.