8051 Core 8 bit 8-bit Microcontrollers - MCU

Results: 552
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 128B RAM 33MHz 4.0V-5.5V 349In Stock
Min.: 1
Mult.: 1

8051 4 kB 128 B PLCC-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89S Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 3,435In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 286In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 586In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3246 Tube
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 355In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 72 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 8K SRAM 8bit 67 MHz 262In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 20 bit 62 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray

Microchip Technology 8-bit Microcontrollers - MCU C51IC2 32K FLASH I2C 32KHz 3V 460In Stock
Min.: 1
Mult.: 1

8051 32 kB 1.25 kB PLCC-44 60 MHz No ADC 34 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 128 kB, 8 kB, CAN2.0, LIN 2.1, SPI, 2xUART, I2C, QFP48 4,458In Stock
Min.: 1
Mult.: 1
: 500

8051 128 kB 8.25 kB TQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F580 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 8-bit MCU 1,120In Stock
Min.: 1
Mult.: 1
: 1,500

8051 8 kB 1.25 kB QFN-24 25 MHz 10 bit 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F313 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, 8b ADC, 2% osc, QFN11 OTP available (T600-GM) 902In Stock
Min.: 1
Mult.: 1
: 1,500

8051 8 kB 256 B QFN-11 25 MHz 8 bit 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F300 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU C5130A 32K Flash 939In Stock
Min.: 1
Mult.: 1

8051 32 kB 1 kB VQFP-64 48 MHz No ADC 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU Ultra-High-Speed Flash Microcontrollers 145In Stock
Min.: 1
Mult.: 1

8051 64 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C450 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 3,007In Stock
Min.: 1
Mult.: 1
: 1,500

8051 16 kB 1.54 kB QFN-28 25 MHz 15 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F327 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2,731In Stock
Min.: 1
Mult.: 1
: 1,500

8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 145In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C320 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20 PINS 2K FLASH 12MHZ 2.7 - 5.5V 1,076In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B PDIP-20 12 MHz No ADC 15 I/O 2.7 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 297In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B LQFP-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 171In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C320 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB 8-bit MCU 1,473In Stock
Min.: 1
Mult.: 1

8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F850 AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYC 4K FLASH -20MHZ 2.4-5.5V 94In Stock
Min.: 1
Mult.: 1

8051 4 kB 256 B TSSOP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89LP Tube
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU Low Power 259In Stock
Min.: 1
Mult.: 1
: 2,000

8051 20 kB 256 B TQFP-44 24 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT89C55WD Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU CAN 64K FLASH CAN BOOT 756In Stock
Min.: 1
Mult.: 1
: 500

8051 64 kB 2.25 kB PLCC-44 40 MHz 36 I/O 3 V 5.5 V SMD/SMT 8 bit Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU Single-Cycle 8051 8K ISP Flash MCU 130In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B PLCC-44 20 MHz No ADC 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20 PINS UART 2K FLASH-2MHZ 4V-5.5V 555In Stock
Min.: 1
Mult.: 1

8051 2 kB 128 B SOIC-20 12 MHz No ADC 15 I/O 2.7 V 6 V SMD/SMT 8 bit - 40 C + 85 C 89C Tube