CY8C24x23A Series 8-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies 8-bit Microcontrollers - MCU 4Kb FLASH 256K RAM 3,714In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B QFN-32 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flash 256B RAM IND 930In Stock
Min.: 1
Mult.: 1
Reel: 1,000

M8C 4 kB 256 B SSOP-28 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 938In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SOIC-28 24 MHz 14 bit 24 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 2,124In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SSOP-28 24 MHz 14 bit 24 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube

Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 844In Stock
Min.: 1
Mult.: 1
Reel: 2,000

M8C 4 kB 256 B SSOP-20 24 MHz 14 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 73In Stock
2,425Expected 2026-04-23
Min.: 1
Mult.: 1

M8C 4 kB 256 B SOIC-8 24 MHz 14 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 105In Stock
Min.: 1
Mult.: 1
Reel: 2,500

M8C 4 kB 256 B SOIC-8 24 MHz 14 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel, Cut Tape, MouseReel

Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 418In Stock
Min.: 1
Mult.: 1

M8C 4 kB 256 B SSOP-20 24 MHz 14 bit 16 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube

Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

M8C SOIC-28 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel
Infineon Technologies 8-bit Microcontrollers - MCU 4Kb FLASH 256K RAM Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

M8C QFN-32 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Reel