Microchip PIC18(L)F2xK80 Series 8-bit Microcontrollers - MCU

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 121In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN 64KB FL 4KB RAM 16MIPS 12b ADC CTMU 361In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 294In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB PDIP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 186In Stock
282Expected 2026-03-16
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB SSOP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN 32KB FL 4KB RAM 16MIPS 12b ADC CTMU 187In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 3.56 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN 64KB FL 4KB RAM 16MIPS 12b ADC CTMU 289In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP 16In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.56 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU Non-Stocked Lead-Time 5 Weeks
Min.: 1,600
Mult.: 1,600
Reel: 1,600

PIC18 32 kB 3.6 kB SOIC-28 64 MHz 12 bit 24 I/O 1.8 V 5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK80 Reel

Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
Non-Stocked Lead-Time 7 Weeks
Min.: 183
Mult.: 61

PIC18 64 kB 3.56 kB QFN-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C PIC18(L)F2xK80 Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU
Non-Stocked Lead-Time 10 Weeks
Min.: 188
Mult.: 47

PIC18 64 kB 4 kB SSOP-28 64 MHz 24 I/O 1.8 V 5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU XLP Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC18 64 kB 1 kB PDIP-28 64 MHz 12 bit 24 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xK80 Tube