8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

S08 16 kB 1 kB TSSOP-16 40 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08SG AEC-Q100 Reel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 26 Weeks
Min.: 864
Mult.: 48

8051 16 kB 256 B SOP-16 24 MHz 10 bit 25 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 4K flash MCU with ADC+EE, I C & UART, internal RC & ICP/ISP function Non-Stocked
Min.: 48
Mult.: 48

4 kB 512 B SOP-16 24 MHz 10 bit 17 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube