Tube 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 713In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 737In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube