32-bit Microcontrollers - MCU

Results: 300
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics STM32H563IIK6TR
STMicroelectronics 32-bit Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 2-MByte Flash, 640-Kbyte RAM, 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

STM32H5 Reel
STMicroelectronics STM32H563RIT7
STMicroelectronics 32-bit Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 2-MByte Flash, 640-Kbyte RAM, 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 960
Mult.: 960

STM32H5 Tray
STMicroelectronics STM32H563VGT7TR
STMicroelectronics 32-bit Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 1-MByte Flash, 640-Kbyte RAM, 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

STM32H5 Reel
STMicroelectronics STM32H563ZGT7
STMicroelectronics 32-bit Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 1-MByte Flash, 640-Kbyte RAM, 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

STM32H5 Tray
STMicroelectronics STM32H563ZGT7TR
STMicroelectronics 32-bit Microcontrollers - MCU High-performance, Arm Cortex-M33 with TrustZone, MCU with 1-MByte Flash, 640-Kbyte RAM, 250 MHz CPU Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 500

STM32H5 Reel, Cut Tape
STMicroelectronics STM32H7S3L8H6TR
STMicroelectronics 32-bit Microcontrollers - MCU High-Performance Arm Cortex-M7 MCU, 600MHz, 64KB Bootflash, 620KB SRAM, with DSP, cache, USB HS PHY Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

STM32H7 Reel
STMicroelectronics STM32H7S7L8H6HTR
STMicroelectronics 32-bit Microcontrollers - MCU High-Performance Arm Cortex-M7 MCU, 600MHz, 64KB Bootflash, 620KB SRAM, with DSP, cache, USB HS PHY, NeoChrom GPU, TFT-LCD Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 1,600
: 1,600

STM32H7 Reel
STMicroelectronics STM32L031G4U3
STMicroelectronics 32-bit Microcontrollers - MCU ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU Non-Stocked Lead-Time 20 Weeks
Min.: 2,940
Mult.: 2,940

STM32L Tray
STMicroelectronics STM32L031G4U3TR
STMicroelectronics 32-bit Microcontrollers - MCU ultra-low-power Arm Cortex-M0+ MCU with 16-Kbytes of Flash memory, 32 MHz CPU Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM32L Reel
STMicroelectronics STM32L073VZT6TR
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash, 32 MHz CPU, USB, LCD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
STMicroelectronics STM32L451REI3
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 kbytes of Flash memory, DFSDM Non-Stocked Lead-Time 30 Weeks
Min.: 2,940
Mult.: 2,940

STM32L Tray
STMicroelectronics STM32L451REI3TR
STMicroelectronics 32-bit Microcontrollers - MCU UFBGA 5X5X0.6 64L P 0.5 MM Non-Stocked Lead-Time 30 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

STM32L Reel
STMicroelectronics STM32L552VET6TR
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
STMicroelectronics STM32L562CEU3
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash Non-Stocked Lead-Time 30 Weeks
Min.: 1,560
Mult.: 1,560

Tray
STMicroelectronics STM32U031K8U6TR
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 56 MHz CPU Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3,000

STM32U0 Reel, Cut Tape
STMicroelectronics STM32U535VEI3QTR
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 512 Kbytes of Flash memory Non-Stocked Lead-Time 15 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

STM32U5 Reel
STMicroelectronics STM32U595ZJT3QTR
STMicroelectronics 32-bit Microcontrollers - MCU Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 4 Mbytes of Flash memory Non-Stocked Lead-Time 15 Weeks
Min.: 500
Mult.: 500
: 500

STM32U5 Reel
STMicroelectronics STM32WL55CCU6TR
STMicroelectronics 32-bit Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Dual-core Arm Cortex-M4/M0+ at 48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. LoRa, (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip. Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

STM32WL Reel
STMicroelectronics SPC560B40L3B6E0Y
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560B40L3 AEC-Q100 Tube
STMicroelectronics SPC58NH92C3RMI0Y
STMicroelectronics 32-bit Microcontrollers - MCU FPBGA 17X17X1.8 302 Non-Stocked Lead-Time 29 Weeks
Min.: 540
Mult.: 540

Tray
STMicroelectronics SPC58NH92C5RMI0Y
STMicroelectronics 32-bit Microcontrollers - MCU Non-Stocked Lead-Time 29 Weeks
Min.: 504
Mult.: 504

STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Auto Chassis Non-Stocked Lead-Time 20 Weeks
Min.: 540
Mult.: 540

SPC560P44L3 LQFP-100 AEC-Q100 Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC572L64F2 SMD/SMT eTQFP-80 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC58 N SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel
STMicroelectronics SPC560C50L3B4E0X
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Pwr Architect MCU Automotive Body Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SPC560C50L3 AEC-Q100 Reel