STMicroelectronics 32-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU FPBGA 17X17X1.8 292 B0.5 P0.8 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT FPBGA-292 e200z4 3 MB 384 kB 32 bit 10 bit, 4 x 12 bit 160 MHz 1.14 V 1.26 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU FPBGA 17X17X1.8 292 B0.5 P0.8 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT FPBGA-292 e200z4d 4 MB 128 kB 32 bit 2 x 10 bit, 5 x 12 bit, 6 x 16 bit 200 MHz 1.14 V 1.26 V - 40 C + 125 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 540
Mult.: 540

SPC58NE84C3 SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SPC58NG84C3 SMD/SMT FPBGA-292 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU FPBGA 17X17X1.8 292 B0.5 P0.8 Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT FPBGA-292 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT FPBGA-292 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor Non-Stocked Lead-Time 26 Weeks
Min.: 540
Mult.: 540

SMD/SMT FPBGA-292 e200z4 6 MB 608 kB 32 bit 10 bit, 5 x 12 bit 180 MHz 1.14 V 1.26 V - 40 C + 150 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU Stellar SR6 P3 line 32-bit Arm; Cortex;-R52+ automotive integration MCU 3x Cortex;-R52+ cores, 8 MB NVM (2x 7.5 MB OTA X2) 1.3 MB RAM, with embedded virtualization, safety, and security Non-Stocked Lead-Time 40 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
SMD/SMT FPBGA-292 ARM Cortex-R52+ 1.3 MB 32 bit 12 bit 400 MHz + 165 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SPC58 N SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel