SPC5674FF3MVY3

NXP Semiconductors
841-SPC5674FF3MVY3
SPC5674FF3MVY3

Mfr.:

Description:
32-bit Microcontrollers - MCU 4M FLASH, 256K RAM z7, 264mhz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 105

Stock:
105
Can Ship Immediately
On Order:
200
Expected 2026-09-21
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$154.45 $154.45
$129.02 $1,290.20
$122.66 $3,066.50
$118.81 $11,881.00
200 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$158.03
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC5674F
SMD/SMT
BGA-516
e200z7
4 MB
256 kB
32 bit
12 bit
264 MHz
253 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 64 Channel
Operating Supply Voltage: 1.2 V
Processor Series: MPC5674F
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935314555557
Unit Weight: 4.374 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2