microcontroller 16-bit Microcontrollers - MCU

Results: 11,867
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 85 C 1,267In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 780In Stock
Min.: 1
Mult.: 1
: 750

HCS12 128 kB 8 kB PQFP-80 50 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPMR 967In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bADC/USART 160sLCD A 595-430F435IPN 3,080In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 512 B LQFP-80 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F435 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 144 933In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 600In Stock
480Expected 2026-09-21
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB 1,184In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Renesas Electronics 16-bit Microcontrollers - MCU RL78/I1E MCU 32K/8K 32QFN -40_+125C 478In Stock
Min.: 1
Mult.: 1

RL78 32 MHz 10 bit, 24 bit 2.4 V 5.5 V RL78/I1E Tray
Texas Instruments 16-bit Microcontrollers - MCU 60kB Flash 2KB RAM 1 2-Bit ADC/Dual DAC A 595-430F169IPM 1,223In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 44LQFP -40 to 85 C 840In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LQFP -40 to 85 C 714In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 1,003In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 799In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16 MIPS 192KB RAM 53 I/O 2,598In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA106 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 64K 64LFQFP -40 to 85 C 64In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LFQFP -40/+85C 702In Stock
Min.: 1
Mult.: 1

RL78/L13 Tray
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB 269In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 318In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tube
Microchip Technology 16-bit Microcontrollers - MCU PCB ANTENNA 962In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB QFN-28 32 MHz 10 bit, 12 bit 20 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB20x Tube
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP 327In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 8 kB TQFP-100 32 MHz 12 bit, 16 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 128KB Flash, QFP 48 789In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12C Tray

Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 16LSSOP -40 to 85 C 253In Stock
3,920Expected 2026-11-13
Min.: 1
Mult.: 1

RL78/G10 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LFQFP64 -40/+85C 240In Stock
Min.: 1
Mult.: 1

RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 30LSSOP -40 to 105 C 2,345In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 512 kB 32 kB LSSOP-30 32 MHz 8 bit, 10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 526In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-20 32 MHz 12 bit 17 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube