microcontroller 16-bit Microcontrollers - MCU

Results: 10,795
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 415In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI
109In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB SOIC-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 406In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 135In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS 494In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx04 AEC-Q100 Tube
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte) 963In Stock
Min.: 1
Mult.: 1
: 1,000

nX-U16/100 32 kB 8 kB TQFP-52 24 MHz 10 bit 46 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB Fl 8KB R 60MHz 442In Stock
Min.: 1
Mult.: 1

PIC24E 64 kB 8 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 1,851In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 509In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2102IPW14 A 595-MSP430G2102IPW14 2,750In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 1 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2102 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5503IRGZT A 595-MSP430F5503IRGZT 1,989In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 4 kB VQFN-48 25 MHz No ADC 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5503 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F5632IPZR A 595-MSP430F5632IPZR 616In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 16 kB LQFP-100 20 MHz 74 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5632 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XD256TSMC3 GENERAL 124In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 16 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 240KB FLASH 1,520In Stock
Min.: 1
Mult.: 1

S12 240 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5729IDA A 595-MSP430FR5729IDA 9,478In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 1 kB TSSOP-38 8 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32kB FL 1024B RAM A A 595-MSP430F167IRTDR 234In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 1 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F167 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5739IRHAT A 595-SP430FR5739IRHAT 2,564In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 16 kB 1 kB VQFN-40 24 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPM 1,897In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F415 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2234IDA 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 8 kB 512 B TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2234 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 341In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultrasonic Sensing M CU with 64KB FRAM 1 A 595-SP430FR50431IPMR 146In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR50431 Tray
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 2 USART + HW multplr A 595-430F1491IPM 219In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1491 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5435AIPNR 179In Stock
Min.: 1
Mult.: 1

MSP430 192 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5435A Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBT A 595-MSP430F5172IRSBT 3,077In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 32 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2-Bit ADC/Dual DAC A 595-430F168IPMR 159In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F168 Tray