ML62Q2035-NNNTDZWATZ

ROHM Semiconductor
755-ML62Q2035TDZWATZ
ML62Q2035-NNNTDZWATZ

Mfr.:

Description:
16-bit Microcontrollers - MCU ICs, Microcontrollers, LogiCoA , 16-bit Microcontroller (U16 Core)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,000

Stock:
2,000 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.29 $6.29
$4.16 $41.60
$3.79 $94.75
$3.22 $322.00
$3.05 $762.50
$2.75 $1,375.00
$2.50 $2,500.00
Full Reel (Order in multiples of 2000)
$2.12 $4,240.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
32 kb
2 kb
TSSOP-20
16 MHz
12 bit
15 I/O
4.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
ML62Q2035
Reel
Cut Tape
Brand: ROHM Semiconductor
Data RAM Type: RAM
Interface Type: I2C, UART
Number of ADC Channels: 5 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Microcontrollers
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: LogiCoA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310020
TARIC:
8542319000
ECCN:
EAR99

ML62Q20x 16-Bit Microcontrollers

ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers feature a 16-bit CPU nX-U16/100 and integrate flash memory, RAM, and data flash. The CPU nXU16/100 offers efficient instruction execution in one-instruction, one-clock mode by pipeline architecture parallel processing. These controllers include rich peripheral functions such as the multiple/divider, clock generator, PWM generator, timer, general-purpose ports, UART, and an I2C bus interface unit. ROHM Semiconductor ML62Q20x 16-Bit Microcontrollers are suitable for consumer and industrial equipment, such as household appliances, housing equipment, and measurement instrumentation.