Epson S1C17704 Series 16-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 960
Mult.: 240
S1C17 64 kB 4 kB FBGA-144 8.2 MHz No ADC 1.8 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17704 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
Min.: 450
Mult.: 90

S1C17 64 kB 4 kB TQFP-144 28 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17704 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
Min.: 450
Mult.: 90

S1C17 64 kB 4 kB TQFP-144 28 I/O 3 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17704 Tray
Epson ICs S1C17704B402100
Epson ICs 16-bit Microcontrollers - MCU 16bit 64KB Flash LCD Non-Stocked
Min.: 832
Mult.: 416
S1C17 64 kB 4 kB FBGA-161 8.2 MHz No ADC 1.8 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17704 Tray
Epson ICs S1C17704F401100
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
Min.: 900
Mult.: 90

S1C17 16 bit S1C17704 Tray
Epson ICs S1C17704F101100
Epson ICs 16-bit Microcontrollers - MCU 16-bit 64KB Flash LCD 56x32 Non-Stocked
Min.: 900
Mult.: 90

S1C17 16 bit S1C17704 Tray