IC-TW28 QFN32-5X5

iC-Haus
22-IC-TW28QFN32-5X5
IC-TW28 QFN32-5X5

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 10-Bit Sin/Cos Interpolator w. Auto-Calibration & Line Driver

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 265

Stock:
265 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.03 $23.03
$18.08 $180.80
$17.33 $433.25
$15.26 $1,113.98
$14.51 $4,236.92
$13.57 $6,934.27
$12.62 $12,897.64
5,037 Quote

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
iC-TW28 QFN32-5x5
Tube
Brand: iC-Haus
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 73
Subcategory: Embedded Processors & Controllers
Unit Weight: 69.020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

iC-TW28 10-Bit Sin/Cos Interpolator

iC-Haus iC-TW28 10-Bit Sin/Cos Interpolator features automatic signal adaptation and error correction to maintain minimum angular error and jitter. This interpolator accepts 20mV to 2V differential Sin/Cos input signals directly from magnetic or optical sensors, no external signal conditioning is required. The iC-TW28 interpolator provides optional UVW commutation output modes for 1 to 32 polepair motors and SPI angle and multi-cycle readout for embedded applications. This interpolator in SPI mode provides multi-cycle synchronisation and reference mark capture functions to support absolute position systems. Typical applications include rotary and linear encoders, magnetic or optical sin/cos sensor interface, brushless motor commutation (2 to 64 poles), and embedded motion control.

FEATURED PRODUCTS
IC-HAUS