857 CPU - Central Processing Units

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package / Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Celeron 857 Dual CR 1.2GHz FCBGA1023

Mobile Processors Intel Celeron 64 bit 2 Core FCBGA-1023 1.2 GHz 2 MB 2 Thread 17 W 16 GB DDR3-1066/1333 5 GT/s DMI Intel Celeron Sandy Bridge 857 Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Core i3-330E Dual CR 2.133GHz FCBGA1288 DISC-BY-MFG-2/19 13In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1288 2.13 GHz 3 MB 4 Thread 35 W 8 GB DDR3-800/1066 Intel Core i3 Arrandale i3-330E Embedded + 105 C Tray