PIC16F1704T-I/SL

Microchip Technology
579-PIC16F1704T-I/SL
PIC16F1704T-I/SL

Mfr.:

Description:
8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,118

Stock:
4,118 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2600)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.89 $1.89
$1.72 $43.00
$1.57 $157.00
Full Reel (Order in multiples of 2600)
$1.57 $4,082.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
7 kB
512 B
SOIC-14
32 MHz
10 bit
12 I/O
2.3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16(L)F170x
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.

Core Independent Peripherals

Microchip Technology PIC Microcontrollers with Core Independent Peripherals enable designers to take 8-bit MCU performance to a new level. The offering includes a number of on-board modules designed to increase capability in any control system and provide impressive efficiency in embedded design. Core Independent Peripherals handle their tasks with no code or supervision from the CPU to maintain operation. As a result, they simplify the implementation of complex control systems and give designers the flexibility to innovate.

Intelligent Analog PIC

Microchip Technology Intelligent Analog PIC reduces the system cost, conserves board space, and improves the performance with increased throughput, and transfer of ADC (Analog-to-Digital) data via UART or SPI. On products with DMA, data is directly transferred to the RAM to be processed in parallel. Each analog module may be individually turned on or off when needed. DMA enabled DACs (Digital-to-Analog) require no processor overhead for even faster responses. Integrated buffered DACs eliminate the need for an external buffer. DAC can be used as input or reference to Op Amp, Comparator, or ADC. Op-Amp can be configured for either the lowest power consumption or the highest speed. MCU internal voltage references can be used as references for integrated analog components. CTMU can be used as a constant current source for sensors.