PBASIC1/P

Parallax
619-PBASIC1/P
PBASIC1/P

Mfr.:

Description:
8-bit Microcontrollers - MCU BASIC Stamp 1 Inter- preter Chip (DIP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.47 $21.47
$20.40 $102.00
$19.39 $193.90
$18.22 $455.50

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
1 kB
25 B
DIP-18
40 MHz
No ADC
2.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
Brand: Parallax
Processor Series: PIC16
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Unit Weight: 72.575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

BASIC Stamp® MCU Interpreter Chips

Parallax BASIC Stamp® MCU Interpreter Chips are designed for high volume applications or those with limited PCB real estate. Parallax BASIC Stamp MCU Interpreter Chips can be used as an OEM solution, providing control and ease of programming. The three main components needed to build a BASIC Stamp are a Parallax BASIC Stamp MCU Interpreter Chip, an EEPROM, and a resonator.

FEATURED PRODUCTS
PARALLAX