DLPC3421ZVB

Texas Instruments
595-DLPC3421ZVB
DLPC3421ZVB

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP160C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 378

Stock:
378 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.35 $21.35
$16.81 $168.10
$15.67 $391.75
$14.43 $1,443.00
$14.09 $3,663.40
$13.63 $7,087.60
$13.43 $13,967.20
2,600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3421
DMD Display Controllers
DMD
- 30 C
+ 85 C
SMD/SMT
NFBGA-176
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 24 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 1.155 V
Supply Voltage - Min: 1.045 V
Tradename: DLP
Type: Digital Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3421 DLP® Display Controller

Texas Instruments DLPC3421 DLP® Display Controller is included in the DLP160CP (0.16" nHD) chipset, enabling the operation of the DLP160CP digital micromirror device (DMD). The TI DLPC3421 controller delivers a convenient, multifunctional interface between user electronics and the DMD, allowing small form factor and low-power display applications. The chipset incorporates established resources to help the user accelerate the design cycle, including production-ready optical modules, optical module manufacturers, and design houses.