DLP3034AFYJQ1

Texas Instruments
595-DLP3034AFYJQ1
DLP3034AFYJQ1

Mfr.:

Description:
Display Drivers & Controllers DLP automotive 0.3- inch 405nm digital m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 33   Multiples: 33
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$97.12 $3,204.96
$96.86 $6,392.76
$96.54 $9,557.46
264 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP3034
Display Drivers
0.3 WVGA
- 40 C
+ 105 C
SMD/SMT
CPGA-149
AEC-Q100
Tray
Brand: Texas Instruments
Operating Frequency: 78 MHz
Operating Supply Current: 59.9 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Tradename: DLP
Type: Automotive DMD
Unit Weight: 8.098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

DLP3034-Q1 0.3" WVGA Digital Micromirror Device

Texas Instruments DLP3034-Q1 Automotive 0.3" WVGA Digital Micromirror Device (DMD) is primarily targeted for transparent window display applications. This chipset can be coupled with 405nm illumination sources (LEDs or lasers) in an optical projection system to project onto windows embedded with emissive phosphor films. When these transparent emissive films are excited with 405nm light from a Texas Instruments DLP3034-Q1 projector, the window becomes a display emitting light in the visible spectrum. This chipset also enables high-power optical systems with a wide dynamic range and fast switching speeds that do not vary with temperature.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.