DLP3010AFQK

Texas Instruments
595-DLP3010AFQK
DLP3010AFQK

Mfr.:

Description:
Display Drivers & Controllers 0.30-inch 720p DLP&r eg; digital micromi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 251

Stock:
251 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 251 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$168.83 $168.83
$141.68 $1,416.80
$134.93 $3,373.25
$124.78 $14,973.60
240 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP3010
Digital Micromirror Devices
VGA
- 20 C
+ 90 C
SMD/SMT
CLGA-57
Tray
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
Operating Frequency: 540 MHz
Operating Supply Current: 54 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 120
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DMD
Unit Weight: 1.049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP3010 DLP 0.3" 720p DMD

Texas Instruments DLP3010 DLP® 0.3" 720p Digital Micromirror Devices (DMD) are a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM) that displays a very crisp and high-quality image or video when using a suitable optical system. The device offers a complete system solution enabling a small form factor, low-power, and high-resolution HD display. This complete system solution is achieved due to the compact physical size of the DLP3010 coupled with the controller and the PMIC/LED driver. Side illumination and a 0.3in (7.93mm) diagonal micromirror array provide optimal efficiency on the device. The Texas Instruments DLP3010 DMD is part of the dedicated chipset comprising the DLP3010 DMD, DLPC3433 or DLPC3438 display controller, and DLPA200x/DLPA3000 PMIC/LED driver.