DLP230KPAFQP

Texas Instruments
595-DLP230KPAFQP
DLP230KPAFQP

Mfr.:

Description:
Display Drivers & Controllers 0.23-inch HD DL P® digital micr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:
44 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$89.71 $89.71
$73.65 $736.50
$69.64 $1,741.00
$63.98 $6,398.00
$63.84 $17,875.20
560 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP230KP
Display Controllers
DMD
SMD/SMT
CLGA-54
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 540 MHz
Operating Supply Current: 53 mA
Pd - Power Dissipation: 190.3 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 140
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: 0.23 HD
Unit Weight: 838.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP230KP DLP® 0.23 HD Digital Micromirror Device

Texas Instruments DLP230KP DLP® 0.23 HD Digital Micromirror Device (DMD) is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). When used with an appropriate optical system, the device displays a crisp and high-quality HD image or video.