ALED1262ZTTR

STMicroelectronics
511-ALED1262ZTTR
ALED1262ZTTR

Mfr.:

Description:
LED Lighting Driver ICs Automotive-grade 12-channel LED driver with open detection, local dimming, busdr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 924

Stock:
924
Can Ship Immediately
On Order:
2,500
Expected 2026-04-13
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.16 $3.16
$2.35 $23.50
$2.13 $53.25
$1.90 $190.00
$1.80 $450.00
$1.73 $865.00
$1.67 $1,670.00
Full Reel (Order in multiples of 2500)
$1.58 $3,950.00
$1.55 $7,750.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Buck
60 mA
HTSSOP-EP-24
38 V
4.5 V
400 kHz
19 V
ALED1262ZT
- 40 C
+ 150 C
Constant Current
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 4.5 V to 38 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: Automotive Grade
Unit Weight: 88 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

ALED1262ZT Monolithic 12 Output LED Driver

STMicroelectronics ALED1262ZT Monolithic 12 Output LED Driver is designed for automotive exterior and interior lighting applications. The STMicroelectronics ALED1262ZT has a 19V output driving capability connecting several series LEDs. In the output stage, twelve regulated current sources provide a constant current from 6mA to 60mA to drive LEDs. A single external resistor programs the current. In the ALED1262ZT, LED open error detection is available.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.