Vishay IRFR/U Series MOSFETs

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Vishay Semiconductors MOSFETs P-Chan 400V 1.8 Amp 5,051In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 400 V 1.8 A 7 Ohms - 20 V, 20 V 4 V 13 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 400V 1.8 Amp 16,175In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 400 V 1.8 A 7 Ohms - 20 V, 20 V 2 V 13 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 600V 2.0 Amp 7,212In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.4 Ohms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 400V 3.1 Amp 3,495In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 400 V 3.1 A 1.8 Ohms - 20 V, 20 V 2 V 20 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 60V 7.7 Amp 3,106In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 7.7 A 200 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 100V 4.3 Amp 36In Stock
2,000Expected 2026-02-16
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 20 V, 20 V 4 V 8.3 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 200V 4.8 Amp 2,655In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 4.8 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 200V 3.6A P-CH MOSFET 2,496In Stock
1,500Expected 2026-02-23
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 200 V 3.6 A 1.5 Ohms - 20 V, 20 V 4 V 20 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 600V 2A N-CH 2,710In Stock
3,000Expected 2026-03-23
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2 A 4.4 Ohms - 20 V, 20 V 2 V 18 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs TO251 200V 4.8A N-CH MOSFET 2,452In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 200 V 4.8 A 800 mOhms - 20 V, 20 V 2 V 14 nC - 55 C + 150 C 2.5 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 60V 5.1 Amp 1,332In Stock
3,000Expected 2026-02-19
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 60 V 5.1 A 500 mOhms - 20 V, 20 V 4 V 12 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 N-CH 60V 7.7A 2,511In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 7.7 A 200 mOhms - 20 V, 20 V 4 V 11 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 100V 4.3A N-CH MOSFET 1,859In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms - 20 V, 20 V 4 V 8.3 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 600V 1.4 Amp 1,324In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 1.4 A 7 Ohms - 30 V, 30 V 4 V 14 nC - 55 C + 150 C 36 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Chan 400V 1.7 Amp 1,509In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 1.7 A 3.6 Ohms - 20 V, 20 V 2 V 12 nC - 55 C + 150 C 25 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 2,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-Chan 60V 7.7 Amp 2,435In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 60 V 7.7 A 200 mOhms - 20 V, 20 V 2 V 11 nC - 55 C + 150 C 2.5 W Enhancement Tube
Vishay Semiconductors MOSFETs TO251 N-CH 60V 14A 1,646In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 60 V 14 A 100 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 150 C 2.5 W Enhancement Tube
Vishay Semiconductors MOSFETs N-Chan 400V 1.7 Amp 567In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 400 V 1.7 A 3.6 Ohms - 20 V, 20 V 2 V 12 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 100V 5.6 Amp 176In Stock
6,000On Order
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 100 V 5.6 A 600 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Tube
Vishay Semiconductors MOSFETs P-Chan 100V 3.1 Amp
5,988Expected 2026-04-06
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 P-Channel 1 Channel 100 V 3.1 A 1.2 Ohms - 20 V, 20 V 4 V 8.7 nC - 55 C + 150 C 25 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 100V 5.6A P-CH MOSFET
2,778Expected 2026-10-05
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 5.6 A 600 mOhms - 20 V, 20 V 4 V 18 nC - 55 C + 150 C 42 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-Chan 250V 2.7 Amp
11,913On Order
Min.: 1
Mult.: 1

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 250 V 2.7 A 3 Ohms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 50 W Enhancement Tube
Vishay Semiconductors MOSFETs TO252 250V 2.7A P-CH MOSFET
6,000Expected 2026-10-12
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 250 V 2.7 A 3 Ohms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs TO252 250V 2.7A P-CH MOSFET
7,900Expected 2026-10-12
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 250 V 2.7 A 3 Ohms - 20 V, 20 V 4 V 14 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel