Microchip MOSFETs

Results: 510
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Microchip Technology MOSFETs 350V 25Ohm 1,290In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 350 V 500 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 15 W Depletion Tube
Microchip Technology MOSFETs 400V 25Ohm 2,268In Stock
100On Order
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 400 V 500 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 15 W Depletion Tube

Microchip Technology MOSFETs 400V 25Ohm 12,682In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 400 V 170 mA 25 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 250V 3.3A 3,483In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V - 55 C + 150 C Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 350V 35Ohm 5,638In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 350 V 72 mA 35 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 360 mW Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 350V 10Ohm 7,966In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 230 mA 10 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 450V 20Ohm 14,055In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 450 V 200 mA 20 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs NCh DEPLETION-MODE VERTICAL DMOS FET 2,846In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 300 mA 8 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 2.5 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs Lateral N-Ch MOSFET Depletion-Mode 3,627In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-5 N-Channel 1 Channel 9 V 330 mA 1.4 Ohms - 12 V, 600 mV 3 V - 25 C + 125 C 360 mW Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs MOSFET DEPL-MODE 500V 1K 23,338In Stock
27,000Expected 2026-02-17
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 500 V 13 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 360 mW Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 500V 1KOhm 2,645In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 740 mW Depletion Bulk
Microchip Technology MOSFETs DepletionMode MOSFET 3,752In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 740 mW Depletion Reel, Cut Tape

Microchip Technology MOSFETs 500V 1KOhm 10,114In Stock
3,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms - 20 V, 20 V 800 mV - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 500V N&P 60/125 Ohm 2,190In Stock
Min.: 1
Mult.: 1
Reel: 3,300

Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 500 V 350 mA, 240 mA 60 Ohms, 125 Ohms - 20 V, 20 V 4 V, 4.5 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N/P Ch 200 Volt 3,297In Stock
Min.: 1
Mult.: 1
Reel: 3,300

Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 200 V 1.2 A, 2.1 A 7 Ohms, 12 Ohms - 20 V, 20 V 2 V, 2.4 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 200V 8.0/7.0Ohm 4,449In Stock
Min.: 1
Mult.: 1
Reel: 3,300

Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 200 V 2 A 8 Ohms, 7 Ohms 1 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 2PR N- & PCH ENHANCE MD MSFET w/DRAIN-DI 7,320In Stock
Min.: 1
Mult.: 1
Reel: 3,300

Si SMD/SMT VDFN-12 N-Channel, P-Channel 4 Channel 200 V 2 A 7 Ohms, 8 Ohms 1 V, 2.4 V - 55 C + 150 C Enhancement Reel, Cut Tape
Microchip Technology MOSFETs 2PR N- & PCH ENHANCE MODE MOSFET 1,214In Stock
3,300Expected 2026-03-10
Min.: 1
Mult.: 1
Reel: 3,300

Si SMD/SMT DFN-12 N-Channel, P-Channel 4 Channel 200 V 2.3 A 6 Ohms, 7 Ohms 1 V - 55 C + 150 C Enhancement Reel, Cut Tape
Microchip Technology MOSFETs 200V 6Ohm 2,193In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 200 V 500 mA 6 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFETs 60V 2.5Ohm 9,884In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 60 V 280 mA 2.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 240V 15Ohm 8,217In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 240 V 134 mA 15 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 300V 25Ohm 11,232In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 300 V 85 mA 25 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 250V 3.5Ohm 2,161In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 480 mA 3.5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 100V 1.5Ohm 2,108In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 100 V 730 mA 1.5 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 400V 12Ohm 5,123In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 400 V 260 mA 12 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel