Diotec Semiconductor DI100N Series MOSFETs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 100A, 150C, N, AEC-Q101 4,706In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 2.1 mOhms - 20 V, 20 V 2.4 V 64 nC - 55 C + 150 C 83 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 100V, 80A, 150C, N, AEC-Q101 4,167In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 4.5 mOhms - 20 V, 20 V 2.4 V 75 nC - 55 C + 150 C 50 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 105A, 150C, N, AEC-Q101 4,403In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT QFN-8 N-Channel 1 Channel 40 V 105 A 2.6 mOhms - 20 V, 20 V 1.4 V 23 nC - 55 C + 150 C 83 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 100V, 80A, 150C, N 2,518In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 100 V 100 A 4.1 mOhms - 20 V, 20 V 2 V 64 nC - 55 C + 175 C 250 W Enhancement DI100N10PQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, DPAK, 40V, 100A, 150C, N Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si Reel
Diotec Semiconductor MOSFETs MOSFET, DPAK, 40V, 100A, 150C, N, AEC-Q101 Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si TO-252AA-4 AEC-Q101 DI100N04D1-AQ Reel