STMicroelectronics MOSFETs

Results: 1,347
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-Ch 60 Volt 55 Amp 4,051In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 50 A 18 mOhms - 20 V, 20 V 2 V 44.5 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 3,519In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 60 A 16 mOhms - 20 V, 20 V 2 V 54 nC - 55 C + 175 C 110 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 2,276In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 60 A 14 mOhms - 15 V, 15 V 1 V 35 nC - 65 C + 175 C 110 W Enhancement Tube
STMicroelectronics MOSFETs Low charge STripFET 2,957In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 75 Volt 80 Amp 2,077In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 75 V 80 A 11 mOhms - 20 V, 20 V 2 V 117 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N Ch 100V 0.012 Ohm 30A 1,633In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 80 A 15 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 1,528In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 80 A 6.5 mOhms - 20 V, 20 V 2 V 142 nC - 55 C + 175 C 300 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 5 Amp 4,428In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 5 A 55 mOhms - 20 V, 20 V 1 V 17 nC - 55 C + 150 C 2.5 W Enhancement AEC-Q100 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 60 V 0.017 Ohm 7.5 A STripFET II 5,822In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOIC-8 N-Channel 1 Channel 60 V 7.5 A 19.5 mOhms - 20 V, 20 V 1 V 25 nC - 55 C + 150 C 2.5 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs Low charge STripFET 887In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 200 V 75 A 34 mOhms - 20 V, 20 V 2 V 84 nC - 50 C + 150 C 190 W Enhancement STripFET Tube
STMicroelectronics MOSFETs Automotive grade N-channel 650V 89 mOhm 32A MDmesh DM6 half-bridge Power MOSFET 45In Stock
Min.: 1
Mult.: 1
Reel: 200

Si N-Channel 650 V 32 A 89 mOhms AQG 324 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 132 mOhm typ., 17 A MDmesh M9 Power MOSFET 770In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 17 A 160 mOhms - 30 V, 30 V 4.2 V 32 nC - 55 C + 150 C 106 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a DPAK package 324In Stock
2,500Expected 2026-08-17
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT N-Channel 1 Channel 800 V 16 A 220 Ohms - 30 V, 30 V 4 V 25.9 nC - 55 C + 150 C 105 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 800 V, 380 mOhm typ., 10 A MDmesh K6 Power MOSFET in a DPAK package 816In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 800 V 10 A 450 mOhms - 30 V, 30 V 3 V 17.3 nC - 55 C + 150 C 83 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Channel Enhancement Mode 100V, 3.2mOhm max, 158A STripFET F8 Power MOSFET 2,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 100 V 158 A 3.2 mOhms - 20 V, 20 V 4 V 90 nC - 55 C + 175 C 167 W Enhancement STripFET Reel, Cut Tape


STMicroelectronics MOSFETs Automotive N-Channel Enhancement Mode Logic Level 40V, 1mOhm, 305A STripFET F8 401In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 40 V 304 A 1 mOhms - 16 V, 16 V 2 V 70 nC - 55 C + 175 C 167 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 650 V, 128 mOhm typ., 20 A MDmesh M9 Power MOSFET 101In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 150 mOhms - 30 V, 30 V 3.2 V 32 nC - 55 C + 150 C 140 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 800 V, 1.0 Ohm typ., 5 A MDmesh K6 Power MOSFET 1,060In Stock
Min.: 1
Mult.: 1

Si Tube
STMicroelectronics MOSFETs N-channel 800 V, 515 mOhm typ., 7 A MDmesh K6 Power MOSFET 888In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 800 V 7 A 600 mOhms - 30 V, 30 V 4 V 10.7 nC - 55 C + 150 C 86 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 600 V, 38 mOhm typ., 56 A MDmesh DM9 Power MOSFET 82In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 56 A 43 mOhms - 30 V, 30 V 4.5 V 78.6 nC - 55 C + 150 C 312 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 30 Volt 40 Amp 1,360In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 30 V 40 A 18 mOhms - 16 V, 16 V 2.5 V 10.5 nC - 55 C + 175 C 70 W Enhancement STripFET Tube
STMicroelectronics MOSFETs N-Ch 60 Volt 60 Amp 461In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 60 V 60 A 16 mOhms - 20 V, 20 V 4 V 49 nC - 55 C + 175 C 30 W Enhancement STripFET Tube
STMicroelectronics MOSFETs RF POWER transistor, N-channel enhancement-mode, lateral MOSFETs 203In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerSO-10RF-2 N-Channel 1 Channel 65 V 2.5 A 760 mOhms - 20 V, 20 V 2 V - 65 C + 165 C 31.7 W Enhancement Tube
STMicroelectronics MOSFETs N-Ch 600 Volt 10 Amp Zener SuperMESH 1,951In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 10 A 750 mOhms - 30 V, 30 V 4.5 V 50 nC - 55 C + 150 C 115 W Enhancement SuperMESH Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 650V 0.43 Ohm 9A MDmeshM5 710V 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 9 A 480 mOhms - 25 V, 25 V 5 V 17 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel