Microchip / Microsemi MOSFETs

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Microchip / Microsemi MOSFETs RH MOSFET 100V U3
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT SMD-0.5-3 N-Channel 1 Channel 100 V 22 A 42 mOhms - 20 V, 20 V 4 V 50 nC - 55 C + 150 C 75 W Enhancement
Microchip / Microsemi MOSFETs RH MOSFET 100V U3
Non-Stocked
Min.: 100
Mult.: 1

Si SMD/SMT SMD-3 N-Channel 1 Channel 100 V 22 A 42 mOhms 20 V 4 V 29 nC - 55 C + 150 C 75 W Enhancement
Microchip / Microsemi MOSFETs RH MOSFET 200V SMD 2.0
Non-Stocked
Min.: 100
Mult.: 1

Si SMD/SMT SMD-2-3 N-Channel 1 Channel 200 V 56 A 88 mOhms - 20 V, 20 V 4 V 240 nC - 55 C + 150 C 250 W Enhancement
Microchip / Microsemi MOSFETs RH MOSFET 250V U2
Non-Stocked
Min.: 100
Mult.: 1

Si SMD/SMT SMD-2-3 N-Channel 1 Channel 250 V 50 A 88 mOhms - 20 V, 20 V 4 V 220 nC - 55 C + 150 C 250 W Enhancement
Microchip / Microsemi MOSFETs RH MOSFET 250V TO-254AA
Non-Stocked
Min.: 100
Mult.: 1

Si Through Hole TO-254AA-3 N-Channel 1 Channel 250 V 45 A 88 mOhms - 20 V, 20 V 4 V 220 nC - 55 C + 150 C 208 W Enhancement
Microchip / Microsemi MOSFETs RH MOSFET 150V U3
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT SMD-0.5-3 N-Channel 1 Channel 150 V 19 A 88 mOhms - 20 V, 20 V 4 V 50 nC - 55 C + 150 C 75 W Enhancement
Microchip / Microsemi MOSFETs 50V 800mA 1.5W NPN Quad - Small-Signal BJT THT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Through Hole TO-116-14 Tube
Microchip / Microsemi MOSFETs 50V 800mA 400mW NPN Quad - Small-Signal BJT SMT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si SMD/SMT FlatPack-14 Tray
Microchip / Microsemi MOSFETs 40V PNP Power BJT THT Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1
No
Si Through Hole TO-204AA-2 Tray
Microchip / Microsemi MOSFETs 60V PNP Power BJT THT Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1
No
Si Through Hole TO-204AA-2 Tray
Microchip / Microsemi MOSFETs 80V PNP Power BJT THT Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1
No
Si Through Hole TO-204AA-2 Tray
Microchip / Microsemi MOSFETs 50V 800mA 1.5W NPN Quad - Small-Signal BJT THT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Through Hole TO-116-14 Tube
Microchip / Microsemi MOSFETs 50V 800mA 1.5W NPN Quad - Small-Signal BJT SQ SMT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si SMD/SMT LCC-20 Bulk
Microchip / Microsemi MOSFETs RH MOSFET 250V U3
Non-Stocked
Min.: 1
Mult.: 1
No
Si SMD/SMT U3-3 N-Channel 1 Channel 250 V 12.4 A 210 mOhms - 20 V, 20 V 4 V 50 nC - 55 C + 150 C 75 W Enhancement Tray
Microchip / Microsemi JAN2N6648
Microchip / Microsemi MOSFETs 40V PNP Power BJT THT Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1
No
Si Tray
Microchip / Microsemi JAN2N6649
Microchip / Microsemi MOSFETs 60V PNP Power BJT THT Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1
No
Si Tray
Microchip / Microsemi JAN2N6650
Microchip / Microsemi MOSFETs 80V PNP Power BJT THT Non-Stocked Lead-Time 36 Weeks
Min.: 100
Mult.: 1
No
Si Tray
Microchip / Microsemi Jan2N6987
Microchip / Microsemi MOSFETs 60V 600mA 1.5W PNP Quad - Small-Signal BJT THT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Tube
Microchip / Microsemi Jan2N6987U
Microchip / Microsemi MOSFETs 60V 600mA 1.5W PNP Quad - Small-Signal BJT SQ SMT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Bulk
Microchip / Microsemi Jan2N6988
Microchip / Microsemi MOSFETs 60V 600mA 400mW PNP Quad - Small-Signal BJT SMT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Tray
Microchip / Microsemi Jan2N6989U
Microchip / Microsemi MOSFETs 50V 800mA 1.5W NPN Quad - Small-Signal BJT SQ SMT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Bulk
Microchip / Microsemi JANS2N6990
Microchip / Microsemi MOSFETs 50V 800mA 400mW NPN Quad - Small-Signal BJT SMT Non-Stocked Lead-Time 29 Weeks
Min.: 50
Mult.: 1
No
Si
Microchip / Microsemi JANSR2N7591U3
Microchip / Microsemi MOSFETs RH Mosfet _ U3
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
No
Si - 20 V, 20 V
Microchip / Microsemi Jantxv2N6987
Microchip / Microsemi MOSFETs 60V 600mA 1.5W PNP Quad - Small-Signal BJT THT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Tube
Microchip / Microsemi Jantxv2N6988
Microchip / Microsemi MOSFETs 60V 600mA 400mW PNP Quad - Small-Signal BJT SMT Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 1
No
Si Tray