STMicroelectronics Bipolar Transistors - BJT

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics Bipolar Transistors - BJT PNP Medium Power 8,970In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD438 Tube

STMicroelectronics Bipolar Transistors - BJT Hi Vltg NPN Pwr transistor 1,693In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 15 A 700 V 9 V 1 V 125 W + 150 C BU508AW Tube

STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power 509In Stock
1,800Expected 2026-06-15
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 30 A 450 V 7 V 800 mV 200 W + 150 C BUF420AW Tube
STMicroelectronics Bipolar Transistors - BJT High voltage fast-switching NPN power transistor 2,990In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 NPN Single 4 A 450 V 12 V 1.5 V 30 W + 150 C BUL1102E Tube
STMicroelectronics Bipolar Transistors - BJT H VL fast-switching 1,826In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 12 A 500 V 19 V 600 mV 100 W + 150 C BUL743 Tube

STMicroelectronics Bipolar Transistors - BJT NPN Hi-Curr High Spd 261In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 250 V 7 V 800 mV 180 W + 150 C BUTW92 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch 8,148In Stock
3,000Expected 2026-04-27
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 10 A 80 V 5 V 1 V 50 W + 150 C D44H11 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Switch 3,254In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 10 A 80 V 5 V 5 V 1 V 50 W + 150 C D45H11 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch 4,218In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 10 A 60 V 70 V 5 V 1.1 V 75 W 2 MHz + 150 C MJE3055T Tube

STMicroelectronics Bipolar Transistors - BJT NPN power transistor 5,824In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 NPN Single 8 A 400 V 9 V 2 V 80 W + 150 C STB13007DT4 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT Low voltage fast-switching NPN power transistor 24,975In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252-3 NPN Single 3 A 60 V 80 V 6 V 200 mV 15 W 150 MHz + 150 C STD1802 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LV fast-switching PNP power trans 7,770In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) PNP Single 5 A 60 V 60 V 6 V 600 mV 15 W 150 MHz + 150 C STD2805 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT Very High Volt NPN 1400V 200mA PWR Tran 7,293In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 NPN Single 200 mA 1.2 kV 6 V 300 mV 1.6 W + 150 C STN0214 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT High Voltage NPN PWR Trans 800V 1A 28,651In Stock
43,000Expected 2026-04-13
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 NPN Single 1 A 400 V 9 V 1 V 1.6 W + 150 C STN2580 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT Low voltage NPN Power Transistor 4,174In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 NPN Single 5 A 60 V 150 V 7 V 320 mV 1.6 W 130 MHz + 150 C STN851-A Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 16,531In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 1 A 100 V 100 V 5 V 700 mV 30 W + 150 C TIP29C Tube

STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 3,374In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 NPN Single 25 A 100 V 100 V 5 V 1.8 V 125 W 3 MHz + 150 C TIP35C Tube

STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Power 3,331In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 PNP Single 25 A 100 V 100 V 5 V 1.8 V 125 W 3 MHz + 150 C TIP36C Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 2,828In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 45 V 45 V 5 V 500 mV 1.25 W + 150 C BD135 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power +30VCEO +5VBEO 3,631In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 3 A 30 V 60 V 5 V 1.1 V 12.5 W 100 MHz + 150 C 2SD882 Tube
STMicroelectronics Bipolar Transistors - BJT Low voltage NPN Power Transistor 2,140In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 3 A 60 V 60 V 5 V 1.2 V 40 W + 150 C 2ST31A Tube

STMicroelectronics Bipolar Transistors - BJT 150V Vcbo 65V Vceo 6A NPN Low Voltage 1,341In Stock
5,000Expected 2026-08-17
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) NPN Single 6 A 65 V 150 V 7 V 230 mV 15 W + 150 C 2STD1665 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING NPN POWER 3,564In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOT-89-3 NPN Single 3 A 60 V 80 V 6 V 180 mV 1.4 W 130 MHz + 150 C 2STF1360 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LV high performance PNP power transistor 5,555In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOT-89-3 PNP Single 5 A 50 V 5 V 390 mV 1.4 W + 150 C 2STF2550 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING NPN POWER 4,945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT SOT-223-4 NPN Single 3 A 60 V 80 V 6 V 180 mV 1.6 W 130 MHz + 150 C 2STN1360 Reel, Cut Tape, MouseReel