STMicroelectronics MDmesh II Plus MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in DPAK package 1,294In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 7 A 670 mOhms - 25 V, 25 V 3 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh II Plus Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package 653In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 670 mOhms - 25 V, 25 V 3 V 12.5 nC - 55 C + 150 C 25 W Enhancement MDmesh II Plus Tube
STMicroelectronics MOSFETs N-channel 650 V, 0.60 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220 package 738In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 7 A 670 mOhms - 25 V, 25 V 4 V 12.5 nC - 55 C + 150 C 85 W Enhancement MDmesh II Plus Tube