STMicroelectronics ACST8 Series Triacs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V 1,224In Stock
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs AC POWER SWITCH 8 AMP LOAD <10 mA 3,914In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ACST8 8 A 800 V 20 uA 30 mA 1 V 30 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 Tube