Littelfuse MOSFET Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Littelfuse MOSFET Modules MOSFET MINIBLOC single switch / SOT-227B 40In Stock
Min.: 1
Mult.: 1

SiC Screw Mount SOT-227B N-Channel 1 Channel 500 V 75 A 55 mOhms - 15 V, + 15 V 3.6 V - 25 C + 150 C 700 W Tube
Littelfuse MOSFET Modules MOSFET MINIBLOC single switch / SOT-227B Non-Stocked Lead-Time 75 Weeks

SiC Screw Mount SOT-227B 1.2 kV 54 A 32 mOhms - 15 V, + 15 V 3.6 V - 40 C + 150 C Tube