IXYS MOSFET Modules

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 44 Amps 1000V 0.22 Rds 246In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 37 A 220 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 890 W IXFN44N100 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A 147In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 220 mOhms - 30 V, + 30 V + 150 C 960 W IXFN44N100 Tube
IXYS MOSFET Modules 500V 80A 190In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 80 A 55 mOhms - 20 V, + 20 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules 500V 66A 436In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 66 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W HiPerFET Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A 223In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 63 A 65 mOhms - 30 V, + 30 V - 55 C + 150 C 780 W HiPerFET Tube
IXYS MOSFET Modules DIODE Id82 BVdass600 196In Stock
280Expected 2026-05-07
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 72 A 75 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 kW IXFN82N60 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 600V/66A 244In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 66 A 75 mOhms - 30 V, + 30 V 960 W IXFN82N60 Tube
IXYS MOSFET Modules 100Amps 200V 268In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 100 A 24 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 735 W IXTN110N20 Tube
IXYS MOSFET Modules -170.0 Amps -100V 0.012 Rds 385In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 30 V, + 30 V - 55 C + 150 C IXTN170P10 Tube
IXYS MOSFET Modules Linear L2 Pwr MOSFET w/Extended FBSOA 302In Stock
300Expected 2026-04-10
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 178 A 11 mOhms - 20 V, + 20 V - 55 C + 150 C 830 W IXTN200N10 Tube
IXYS MOSFET Modules -40.0 Amps -500V 0.230 Rds 245In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 500 V 40 A 230 mOhms - 20 V, + 20 V 2 V - 55 C + 150 C 890 W IXTN40P50 Tube
IXYS MOSFET Modules 90 Amps 250V 247In Stock
130Expected 2026-02-16
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 250 V 90 A 33 mOhms - 20 V, + 20 V - 55 C + 150 C 735 W IXTN90N25 Tube
IXYS MOSFET Modules IXTY01N100D TRL 1,739In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si Through Hole TO-252-3 N-Channel 1 kV 400 mA 80 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules 600V 90A 0.056Ohm PolarP3 Power MOSFET 5In Stock
650On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 90 A 56 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 1.5 mW IXFN110N60 Tube
IXYS MOSFET Modules 500V 112A 0.039Ohm PolarP3 Power MOSFET 1In Stock
300Expected 2026-08-14
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 112 A 39 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.5 kW IXFN132N50 Tube
IXYS MOSFET Modules 650V/145A Ultra Junction X2-Class 5In Stock
556On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 145 A 17 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 1.04 mW 650V Ultra Junction X2 Tube
IXYS MOSFET Modules TRENCH HIPERFET PWR MOSFET 300V 130A 14In Stock
300Expected 2026-08-18
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 130 A 19 mOhms - 20 V, + 20 V 5 V - 55 C + 150 C 900 W IXFN160N30 Tube
IXYS MOSFET Modules -90.0 Amps -200V 0.044 Rds 6In Stock
580Expected 2026-02-16
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B - 20 V, + 20 V - 55 C + 150 C IXTN90P20 Tube
IXYS MOSFET Modules 45 Amps 800V 10In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 44 A 63 mOhms - 10 V, + 10 V 3.9 V - 55 C + 150 C IXKN45N80 Tube
IXYS MMIX1F210N30P3
IXYS MOSFET Modules SMPD 300V 108A N-CH POLAR3 260In Stock
Min.: 1
Mult.: 1

Si SMD/SMT N-Channel 300 V 108 A 16 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules -32 Amps -600V 0.350 Rds 25In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 P-Channel 1 Channel 600 V 32 A 350 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 890 W IXTN32P60 Tube
IXYS MOSFET Modules 180 Amps 150V 0.011 Rds
1,261On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 150 A 11 mOhms - 20 V, + 20 V - 55 C + 175 C 680 W IXFN180N15 Tube
IXYS MOSFET Modules 32 Amps 1200V
589Expected 2026-05-08
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 32 A 310 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW HiPerFET Tube
IXYS MOSFET Modules 360 Amps 100V
440Expected 2026-08-04
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 360 A 2.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W IXFN360N10 Tube
IXYS MOSFET Modules 600V 48A
1,690On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 40 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 625 W IXFN48N60 Tube