STPS3045C Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 3,368In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 4,910In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X15 Amp 45 Volt 2,235In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 30 A 45 V 840 mV 220 A 200 uA - 65 C + 175 C STPS3045C Tube