STMicroelectronics Schottky Diodes & Rectifiers

Results: 418
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers 120 V, 20 A dual Power Schottky Rectifier Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 2,500
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 20 A 120 V 1.02 V 150 A + 175 C STPS20120C Reel
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Schottky Rectifiers SMD/SMT I2PAK Dual Anode Common Cathode Si 10 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C Tube
STMicroelectronics Schottky Diodes & Rectifiers Hi Vltg Pwr SCHOTTKY RECTIFIER Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 100 V 880 mV 250 A 4.5 uA - 65 C + 175 C STPS20H100C Tube
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 45 V 730 mV 180 A 200 uA - 65 C + 150 C STPS20L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIER Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 30 A 60 V 820 mV 230 A 60 uA - 65 C + 175 C STPS30H60C Tube
STMicroelectronics Schottky Diodes & Rectifiers POWER SCHOTTKY REC Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 120 V 900 mV 200 A 25 uA - 65 C + 175 C STPS40120C Tube
STMicroelectronics Schottky Diodes & Rectifiers Automotive 150 V, 50 A power Schottky rectifier Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 40 A 150 V 1 V 250 A 15 uA - 40 C + 175 C STPS40150C-Y AEC-Q101 Reel
STMicroelectronics Schottky Diodes & Rectifiers 80 V, 20 A dual Low Leakage Power Schottky rectifier Non-Stocked Lead-Time 15 Weeks

Schottky Rectifiers Through Hole TO-220-3 Dual Si 20 A 80 V 850 mV 220 A 25 uA + 175 C STPS20SM80C Tube
STMicroelectronics STPS61170CWLY
STMicroelectronics Schottky Diodes & Rectifiers Automotive 170 V, 60 A dual Power Schottky Non-Stocked Lead-Time 45 Weeks
Min.: 600
Mult.: 600

Si STPS61170C-Y AEC-Q101 Tube
STMicroelectronics Schottky Diodes & Rectifiers 70mA 70 Volt Non-Stocked Lead-Time 25 Weeks
Min.: 18,000
Mult.: 3,000
Reel: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Anode Common Cathode Si 70 mA 70 V 1 V 1 A 10 uA - 65 C + 150 C BAS70 Reel
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 1A 40V VRRM 0.5V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 2,500
Reel: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 1 A 40 V 650 mV 60 A 2 mA - 40 C + 175 C STPS140-Y AEC-Q100 Reel
STMicroelectronics Schottky Diodes & Rectifiers Lo drop Pwr Schottky rectifier Non-Stocked Lead-Time 15 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000

Schottky Rectifiers SMD/SMT DO-222AA-2 Single Si 1 A 20 V 600 mV 50 A 75 uA - 65 C + 150 C STPS1L20MF Reel
STMicroelectronics Schottky Diodes & Rectifiers 2X10A 100V Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 20 A 100 V 950 mV 200 A 150 uA - 65 C + 175 C STPS20100 Tube
STMicroelectronics Schottky Diodes & Rectifiers 2x10 Amp 150 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 150 V 1 V 180 A 5 uA - 65 C + 175 C STPS20150C
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR 30A Dual Center Tab Non-Stocked Lead-Time 15 Weeks
Min.: 600
Mult.: 600
Reel: 600

Schottky Rectifiers SMD/SMT PowerSO-20 Dual Si 30 A 60 V 515 mV 250 A 150 uA - 40 C + 150 C STPS30H60C-Y AEC-Q100 Reel

STMicroelectronics Schottky Diodes & Rectifiers 2x15A 120V .51Vf Power Schottkey Rec Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Schottky Rectifiers Through Hole TO-220AB-3 Dual Si 30 A 120 V 1.08 V 220 A 200 uA + 150 C STPS30L120C Tube
STMicroelectronics Schottky Diodes & Rectifiers Auto pwr Schottky 3A 40V VRRM 0.57VF Non-Stocked Lead-Time 15 Weeks
Min.: 7,500
Mult.: 2,500
Reel: 2,500

Schottky Rectifiers SMD/SMT SMC (DO-214AB) Single Si 3 A 40 V 840 mV 75 A 10 mA - 40 C + 150 C STPS340-Y AEC-Q100 Reel
STMicroelectronics Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER Non-Stocked Lead-Time 45 Weeks
Min.: 1,200
Mult.: 600

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 20 A 170 V 1 V 250 A 30 uA - 65 C + 175 C STPS40170C Tube