20 A 45 V Schottky Diodes & Rectifiers

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Schottky Diodes & Rectifiers SBR Diode 4,703In Stock
Min.: 1
Mult.: 1
Reel: 2,500
Schottky Diodes SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 20 A 45 V 510 mV 140 A 80 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 45V TrenchMOS 8,009In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Single Si 20 A 45 V 510 mV 160 A 2 mA - 40 C + 150 C Tube


Diodes Incorporated Schottky Diodes & Rectifiers SBR Diode 2,614In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Diodes SMD/SMT DPAK-3 (TO-252-3) Single Dual Anode Si 20 A 45 V 610 mV 140 A 100 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 4,480In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 520 mV 150 A 1 mA - 40 C + 150 C V20PW45C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK 716In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK (TO-263AB) Single 20 A 45 V 510 mV 1.8 kA 2.7 mA - 55 C + 150 C VS-20TQ0xxSHM3 Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 13,293In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 540 mV 150 A 200 uA - 40 C + 175 C V20PWM45C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers Single Die TO-252AE 20A If(AV) 4,433In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 580 mV 200 A 700 uA - 40 C + 175 C V20PWM45 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers Dual Common Cathde TO-252AE 20A If(AV) 4,115In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 540 mV 150 A 200 uA - 40 C + 175 C V20PWM45C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 45V TrenchMOS 7,062In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Single Dual Anode Si 20 A 45 V 510 mV 100 A 2 mA - 40 C + 150 C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A If(AV) TO-252AE AEC-Q101 Qualified 3,916In Stock
Min.: 1
Mult.: 1
Reel: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 45 V 580 mV 200 A 700 uA - 40 C + 175 C V20PWM45 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 20A 45V 3,003In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 20 A 45 V 540 mV 120 A 500 uA - 65 C + 150 C SBR2045 Tube
Diodes Incorporated Schottky Diodes & Rectifiers 20A 45V 20In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220FP-3 Dual Anode Common Cathode Si 20 A 45 V 540 mV 120 A 500 uA - 65 C + 150 C SBR2045 Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 784In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT Dual Anode Common Cathode Si 20 A 45 V 600 mV 900 A 1 mA - 65 C + 150 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20 Amp 45 Volt Dual 17,946In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 45 V 840 mV 1.06 kA 100 uA - 65 C + 150 C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 2,170In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 45 V 730 mV 180 A 200 uA - 65 C + 150 C STPS20L45C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 2X10 Amp 45 Volt 2,864In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220FP-3 Dual Anode Common Cathode Si 20 A 45 V 840 mV 180 A 100 uA - 65 C + 175 C STPS2045C Tube
Vishay General Semiconductor Schottky Diodes & Rectifiers 45V 20A SMPD(TO-263AC) 1,809In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 20 A 45 V 490 mV 120 A 1 mA - 40 C + 150 C V20D Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified) 1,980In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 20 A 45 V 550 mV 100 A 500 uA + 150 C AEC-Q101 Tube
ROHM Semiconductor Schottky Diodes & Rectifiers Schottky Barrier Diode (AEC-Q101 Qualified) 2,000In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FN-3 Dual Anode Common Cathode Si 20 A 45 V 770 mV 100 A 5 uA + 150 C AEC-Q101 Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - TO-247-e3 14,304In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247AC-3 Dual Anode Common Cathode Si 20 A 45 V 590 mV 1.02 kA 1.75 mA - 55 C + 150 C
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 45V FLATPAK 5X6 SINGLE T 1,347In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT FlatPAK-5x6-8 Single Si 20 A 45 V 500 mV 220 A 1 mA - 40 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 45V FLATPAK 5X6 SINGLE T 1,488In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT FlatPAK-5x6-8 Single Si 20 A 45 V 560 mV 220 A 150 uA - 40 C + 165 C Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 45V FLATPAK 5X6 SINGLE T 2,845In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Schottky Rectifiers SMD/SMT FlatPAK-5x6-8 Single Si 20 A 45 V 560 mV 220 A 150 uA - 40 C + 165 C Reel, Cut Tape
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A 45V DUAL TrenchMOS 3,932In Stock
Min.: 1
Mult.: 1
Reel: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 20 A 45 V 410 mV 160 A 2 mA - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor Schottky Diodes & Rectifiers 20A, 45V,TRENCH SKY RECT. 5,646In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode Si 20 A 45 V 500 mV 160 A 20 mA - 40 C + 150 C V20DL Reel, Cut Tape, MouseReel