Vishay Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Rectifiers Non-Stocked
Min.: 36,000
Mult.: 1,800
Reel: 1,800
SMD/SMT DO-214AC 50 V 1 A Glass Passivated Rectifier Single 1.3 V 40 A 1 uA 150 ns - 55 C + 150 C S1x Reel
Vishay Rectifiers Non-Stocked
Min.: 30,000
Mult.: 7,500
Reel: 7,500
SMD/SMT DO-214AC 50 V 1 A Glass Passivated Rectifier Single 1.3 V 40 A 1 uA 150 ns - 55 C + 150 C S1x Reel