FR80 Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 8A 800V 250ns 267In Stock
Min.: 1
Mult.: 1

Through Hole TO-220A 800 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 500 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 50V Non-Stocked
Min.: 2,000
Mult.: 2,000

Through Hole TO-220A 50 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 100V Non-Stocked
Min.: 2,000
Mult.: 2,000

Through Hole TO-220A 100 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 200V Non-Stocked
Min.: 2,000
Mult.: 2,000

Through Hole TO-220A 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 400V Non-Stocked
Min.: 20,000
Mult.: 2,000

Through Hole TO-220A 400 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 150 ns - 65 C + 150 C FR80 Tube
Rectron Rectifiers 8A 600V Non-Stocked
Min.: 2,000
Mult.: 2,000

Through Hole TO-220A 600 V 8 A Fast Recovery Rectifiers Single 1.3 V 200 A 10 uA 250 ns - 65 C + 150 C FR80 Tube