ER2D Series Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Rectifiers DIODE 200V 2A DO-214AA 3,803In Stock
6,000Expected 2026-06-09
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 350 uA 35 ns - 65 C + 175 C ER2D Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Rectifiers Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

ER2D Reel, Cut Tape