DSP25-16 Series Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

IXYS Rectifiers 1600V 2X28A 643In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOPLUS247-2 1.6 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-16 Tube
IXYS Rectifiers 1600V 2X28A 94In Stock
420On Order
Min.: 1
Mult.: 1

Through Hole TO-247 1.6 kV 56 A Standard Recovery Rectifier Dual 1.6 V 300 A 2 mA - 40 C + 180 C DSP25-16 Tube
IXYS Rectifiers 2x28 Amps 1600V 7In Stock
30Expected 2026-11-04
Min.: 1
Mult.: 1

SMD/SMT TO-268-3 1.6 kV 56 A Standard Recovery Rectifier Dual 1.16 V 300 A 1.5 mA - 40 C + 175 C DSP25-16 Tube