CD214A-S Series Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Rectifiers RECT 1.6KV 1A SM STD RCOVR 10,003In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1.6 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 800V 1A SMA 14,591In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 800 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 600V 1A SMA 9,904In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 600 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 200V 1A SM STD RCOVR 12,016In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 200 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers DIO RECT VRRM 400V 1A SMA 13,326In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 400 V 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1KV 1A SM STD RCOVR 102In Stock
12,000Expected 2026-07-31
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1 kV 1 A Standard Recovery Rectifier Single 940 mV 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel
Bourns Rectifiers RECT 1.2KV 1A SM STD RCOVR 10,994In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 1.2 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 100 nA - 65 C + 175 C CD214A-S Reel, Cut Tape, MouseReel