6A Series Rectifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rectron Rectifiers 1000V 6A 124,946In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 1 kV 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 100V 6A 1,120In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 100 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 50V 2,289In Stock
Min.: 1
Mult.: 1

Through Hole R-6 50 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 100V 337In Stock
4,800Expected 2026-06-26
Min.: 1
Mult.: 1

Through Hole R-6 100 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 200V 2,934In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 200 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 400V 6A 1,992In Stock
Min.: 1
Mult.: 1

Through Hole R-6 400 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers R6,6A,400V 3,953In Stock
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 400 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 600V 6A 1,166In Stock
Min.: 1
Mult.: 1

Through Hole R-6 600 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 600V 6A 141In Stock
6,400Expected 2026-05-19
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 600 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 50V 6A
3,994Expected 2026-03-18
Min.: 1
Mult.: 1
Reel: 800

Through Hole R-6 50 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel, Cut Tape
Rectron Rectifiers 6A 1000V
4,618Expected 2026-06-05
Min.: 1
Mult.: 1

Through Hole R-6 1 kV 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 200V 6A
9,561On Order
Min.: 1
Mult.: 1

Through Hole R-6 200 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Bulk
Rectron Rectifiers 800V 6A Non-Stocked
Min.: 4,000
Mult.: 800
Reel: 800

Through Hole R-6 800 V 6 A Standard Recovery Rectifier Single 1.1 V 400 A 10 uA - 55 C + 150 C 6A Reel