eSMP Rectifiers

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 5A,1000V,STD GPP SMPCPhotovoltaicsola 2,712In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT TO-277A-3 1 kV 5 A Standard Recovery Rectifier Single 900 mV 100 A 10 uA 2.5 us - 55 C + 150 C Reel, Cut Tape
Vishay General Semiconductor Rectifiers 100volt 1.0amp 1,877In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PB AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,100V,15NS,UF Rect, SMD 16,065In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC 100 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1B Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 400V 12A SM STD RCOVR 1,980In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 12 A Standard Recovery Rectifier Single 1 V 165 A 5 uA 300 ns - 55 C + 175 C SE12DTLG Bulk
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13,680In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 400 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NG Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 10,285In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 600 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NJ Bulk
Vishay Semiconductors Rectifiers RECT 600V 2A SM STD RCOVR 13,580In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-3820A 600 V 2 A Standard Recovery Rectifier Single 1.1 V 32 A 5 uA 1.2 us - 55 C + 175 C SE20NJ Bulk
Vishay General Semiconductor Rectifiers 4A 1000V 7,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT SMPC (TO-277A-3) 1 kV 4 A Fast Recovery Rectifiers Single Cathode Dual Anode 1.66 V 65 A 420 nA 79 ns - 55 C + 175 C AR4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 3A 1000V 4,539In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT TO-277A-3 1 kV 3 A Standard Recovery Rectifier Single Cathode Dual Anode 1 V 70 A 280 nA 1.2 us - 55 C + 175 C AS3P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 100 Volt 1.0A 25ns Glass Passivated 12,610In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC 100 V 1 A Fast Recovery Rectifiers Single 900 mV 50 A 1 uA 25 ns - 55 C + 175 C ESH1 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 1000V AVALANCHE RECOVERY 14,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 200V AVALANCHE RECOVERY 18,474In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 200 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 800V AVALANCHE ULTRAFAST 15,873In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1FK Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A,50V,15NS,UF Rect, SMD 13,800In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1A Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 0.7 Amp 400 Volt 1.8uS 18,046In Stock
Min.: 1
Mult.: 1
Reel: 50,000

SMD/SMT DO-219AB-2 400 V 1.5 A Fast Recovery Rectifiers Single 1.1 V 25 A 10 uA 1.8 us - 55 C + 150 C S07 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 5A, 400V, ESD PROTECTION, SMPA 5,036In Stock
Min.: 1
Mult.: 1
Reel: 14,000

SMD/SMT DO-221BC-2 400 V 5 A Standard Recovery Rectifier Single 1.03 V 42 A 10 uA 2 us - 55 C + 175 C SE50PAx AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 1000V 9,608In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMP (DO-220AA) 1 kV 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 1 uA 120 ns - 55 C + 175 C AR1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 1000V Avalanche Ultrafast SMP Rect 8,479In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-220AA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 2,680In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-2 (TO-252-2) 400 V 10 A Standard Recovery Rectifier Single 1.14 V 125 A 20 uA 2.6 us - 55 C + 175 C SE100PWTG Bulk
Vishay Semiconductors Rectifiers RECT 400V 20A SM STD RCOVR 1,965In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD 2L 400 V 20 A Standard Recovery Rectifier Single 1.2 V 150 A 25 uA 3 us - 55 C + 175 C SE20DTG Bulk
Vishay General Semiconductor Rectifiers 1A 200V Ultrafast 8,153In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1A 400V AVALANCHE RECOVERY 18,057In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 400V AVALANCHE RECOVERY 20,616In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 400 V 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 140 nA 1.3 us - 55 C + 175 C AS1F Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 0.7A, 600V, ESD PROTECTION, SM RECT 30,983In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT MicroSMP 600 V 700 mA Standard Recovery Rectifier Single 940 mV 20 A 1 uA 780 ns - 55 C + 175 C MSE07P Reel, Cut Tape
Vishay General Semiconductor Rectifiers 400V 12A RECTIFIER SMPD (TO-263AC) 3,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-263AC 400 V 12 A Standard Recovery Rectifier Single 1.15 V 125 A 20 uA 3 us - 55 C + 175 C SE12D Reel, Cut Tape, MouseReel